
RC93-S991-4021-I4 | |
|---|---|
DigiKey Part Number | 1485-RC93-S991-4021-I4-ND |
Manufacturer | |
Manufacturer Product Number | RC93-S991-4021-I4 |
Description | SOM SMARC ATOM 6425E QC 3GHZ 8GB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Qseven® X6000E Embedded Module Intel Atom® x6425E 3GHz 8GB 64GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Intel Atom® x6425E | |
Co-Processor | - | |
Speed | 3GHz | |
Flash Size | 64GB | |
RAM Size | 8GB | |
Connector Type | USB | |
Size / Dimension | 2.760" L x 1.570" W (70.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 105,76000 Kč | 26 105,76 Kč |
| Unit Price without VAT: | 26 105,76000 Kč |
|---|---|
| Unit Price with VAT: | 31 587,96960 Kč |


