
SM-RVT50HQLNWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQLNWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQLNWN00 |
Description | 5.0" LVDS, HB, IPS, NO METAL FRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 6-Bit/8-Bit, LVDS 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.00mm W x 66.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 6-Bit/8-Bit, LVDS | |
Controller Type | ST7262-G4 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,86000 Kč | 964,86 Kč |
| Unit Price without VAT: | 964,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,48060 Kč |


