


SG1007146 | |
|---|---|
DigiKey Part Number | 1569-SG1007146-ND |
Manufacturer | |
Manufacturer Product Number | SG1007146 |
Description | BAG STATIC SHIELD MTL IN 7"X14" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 7" (177.8mm) X 14" (355.6mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 14" (355.6mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,20000 Kč | 1 927,20 Kč |
| Unit Price without VAT: | 1 927,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 331,91200 Kč |


