


SG10015249 | |
|---|---|
DigiKey Part Number | 1569-SG10015249-ND |
Manufacturer | |
Manufacturer Product Number | SG10015249 |
Description | BAG SHLD MTL IN 15X24" 1=100 BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 15" (381mm) X 24" (609.6mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 15" (381mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 517,72000 Kč | 4 517,72 Kč |
| Unit Price without VAT: | 4 517,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 466,44120 Kč |


