Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 500' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL100R 36X500

DigiKey Part Number
16-PCL100R36X500-ND
Manufacturer
Manufacturer Product Number
PCL100R 36X500
Description
FILM STATIC SHLD IN 36"X500'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 500' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Active
Type
Static Shielding Film
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
500' (152.4m)
Width - Inside
36" (914.4mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 153,36000 Kč13 153,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13 153,36000 Kč
Unit Price with VAT:15 915,56560 Kč