



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Workstation Monitor | |
Usage | Tool, Work Surface, Wrist Strap (2) | |
Features | Audio and Visual Alarms, NIST Traceable | |
Power Supply Type | 12V | |
Includes | Adapter, Certificate, Ground Cord | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 950,41000 Kč | 5 950,41 Kč |
| Unit Price without VAT: | 5 950,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 199,99610 Kč |


