AMWS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 18
Unit Price: 1 049,69000 Kč
Datasheet
Wrist Strap One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Blue
SCS - A Minute with Miranda - How to Wear a Wrist Strap

AMWS

DigiKey Part Number
SCP665-ND
Manufacturer
Manufacturer Product Number
AMWS
Description
ADJUSTABLE METAL BAND 4MM SNAP
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Expansion
Manufacturer
SCS
Strap Material
Stainless Steel
Packaging
Box
Strap Termination
4mm Snap Stud
Part Status
Obsolete
Size
One Size
Type
Wrist Strap
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6083Pomona Electronics18501-1701-ND1 049,69000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes