Wrist Strap One Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Black
Who is Pomona Electronics?

6083

DigiKey Part Number
501-1701-ND
Manufacturer
Manufacturer Product Number
6083
Description
WRIST STRAP METAL ESD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Expansion
Manufacturer
Pomona Electronics
Strap Material
Stainless Steel
Packaging
Bulk
Strap Termination
4mm Snap Stud
Part Status
Active
Size
One Size
Type
Wrist Strap
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,69000 Kč1 049,69 Kč
Unit Price without VAT:1 049,69000 Kč
Unit Price with VAT:1 270,12490 Kč