


6084 | |
|---|---|
DigiKey Part Number | 501-1533-ND |
Manufacturer | |
Manufacturer Product Number | 6084 |
Description | WRIST STRAP METAL W/CLIP & CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Blue |
Datasheet | Datasheet |
Category | Number of Conductors 1 |
Manufacturer Pomona Electronics | Strap Closure Expansion |
Packaging Bulk | Strap Material Stainless Steel |
Part Status Active | Strap Termination 4mm Snap Stud |
Type Wrist Strap with Cord | Resistance 1 MOhms |
Cord Type Coiled | Size One Size |
Cord Termination 4mm Snap Socket, Banana Plug | Color Blue |
Cord Length 6' (1.83m) | Features Includes Alligator Clip Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,64000 Kč | 1 595,64 Kč |
| Unit Price without VAT: | 1 595,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,72440 Kč |




