



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | - | |
Power Supply Type | AA Batteries (2) | |
Includes | Case, Certificate, Clips, Conductive Plate, Manual, Megohmmeter, Test Leads (2), Weights (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 591,29000 Kč | 27 591,29 Kč |
| Unit Price without VAT: | 27 591,29000 Kč |
|---|---|
| Unit Price with VAT: | 33 385,46090 Kč |








