


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | - | |
Power Supply Type | AA Batteries (2) | |
Includes | Certificate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 388,57000 Kč | 22 388,57 Kč |
| Unit Price without VAT: | 22 388,57000 Kč |
|---|---|
| Unit Price with VAT: | 27 090,16970 Kč |




