Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

3002424

DigiKey Part Number
SCP422-ND
Manufacturer
Manufacturer Product Number
3002424
Description
BAG STATIC SHIELD MTL IN 24"X24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
24" (609.6mm)
Part Status
Active
Width - Inside
24" (609.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 029
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč