Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 30" (762mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

3002030

DigiKey Part Number
SCP565-ND
Manufacturer
Manufacturer Product Number
3002030
Description
BAG STATIC SHLD MTL OUT 20"X30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 30" (762mm)
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
30" (762mm)
Part Status
Active
Width - Inside
20" (508mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč