


230811 | |
|---|---|
DigiKey Part Number | 230811-ND |
Manufacturer | |
Manufacturer Product Number | 230811 |
Description | BAG STATIC SHIELD MTL IN 8"X11" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 8" (203.2mm) X 11" (279.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 150 mil (3810 microns) |
Packaging Bulk | Length - Inside 11" (279.4mm) |
Part Status Active | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag (Cushioned) | Tensile Strength 20 lbs (9.1 kg) |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |





