



2301415 | |
|---|---|
DigiKey Part Number | SCP574-ND |
Manufacturer | |
Manufacturer Product Number | 2301415 |
Description | BAG STATIC SHIELD MTL IN 14"X15" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 14" (355.6mm) X 15" (381mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 150 mil (3810 microns) |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Active | Width - Inside 14" (355.6mm) |
Type Static Shielding Bag (Cushioned) | Tensile Strength 20 lbs (9.1 kg) |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



