Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2234

DigiKey Part Number
SCP527-ND
Manufacturer
Manufacturer Product Number
2234
Description
DUAL COND COILED 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Manufacturer
SCS
Cord Length
6' (1.83m)
Series
Number of Conductors
2
Packaging
Bulk
Resistance
1 MOhms
Part Status
Active
Color
Gray
Type
Cord (For Wrist Straps)
Features
Magnetic Strap Connection
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1609,57000 Kč609,57 Kč
Unit Price without VAT:609,57000 Kč
Unit Price with VAT:737,57970 Kč