


Category | Cord Length 6' (1.83m) |
Manufacturer SCS | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Bulk | Strap Material Stainless Steel |
Part Status Active | Strap Termination Magnetic |
Type Wrist Strap with Cord | Size Large |
Cord Type Coiled | Color Black |
Cord Termination Magnetic Socket | Features Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,98000 Kč | 1 240,98 Kč |
| Unit Price without VAT: | 1 240,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,58580 Kč |






