


Category | Static Discharge Shielding <25nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 125.0 mil (3175 microns) |
Packaging Box | Length - Inside 11" (279.4mm) |
Part Status Obsolete | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag (Cushioned) | Tensile Strength 6469 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 230811 | SCS | 247 | 230811-ND | 2,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

