211810 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 0
Unit Price: 9,92790 Kč
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211810

DigiKey Part Number
SCP456-ND
Manufacturer
Manufacturer Product Number
211810
Description
BAG STATIC SHIELD MTL OUT 8"X10"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
3.2 mil (81.28 microns)
Packaging
Box
Length - Inside
10" (254mm)
Part Status
Obsolete
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
8000 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150Z810SCS0150Z810-ND9,92790 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes