Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags

150Z810

DigiKey Part Number
150Z810-ND
Manufacturer
Manufacturer Product Number
150Z810
Description
BAG STATIC SHIELD MTL OUT 8"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1009,92790 Kč992,79 Kč
Manufacturers Standard Package
Unit Price without VAT:9,92790 Kč
Unit Price with VAT:12,01276 Kč