
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 30" (762mm) |
Part Status Not For New Designs | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 8000 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1501028 | SCS | 1 456 | SCP560-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,27036 Kč | 18 270,36 Kč |
| Unit Price without VAT: | 18,27036 Kč |
|---|---|
| Unit Price with VAT: | 22,10714 Kč |


