


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Box | Length - Inside 12" (304.8mm) |
Part Status Obsolete | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 9000 psi |
Metal Layer Out | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1501012 | SCS | 0 | SCP478-ND | 8,26900 Kč | Similar |


