


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 12" (304.8mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 4900 psi |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,26900 Kč | 826,90 Kč |
| Unit Price without VAT: | 8,26900 Kč |
|---|---|
| Unit Price with VAT: | 10,00549 Kč |

