170x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170x

1704 54X150

DigiKey Part Number
170454X150-ND
Manufacturer
Manufacturer Product Number
1704 54X150
Description
CONDUCTIVE FILM NONE 54"X150'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conductive Film Energy Shielding 54" (1.4m) X 150' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Conductive Film
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
150' (45.7m)
Width - Inside
54" (1.4m)
Tensile Strength
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154 653,64400 Kč69 804,66 Kč
Unit Price without VAT:4 653,64400 Kč
Unit Price with VAT:5 630,90924 Kč