
1301024 | |
|---|---|
DigiKey Part Number | 1301024-ND |
Manufacturer | |
Manufacturer Product Number | 1301024 |
Description | BAG STATIC SHIELD MTL IN 10"X24" |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 24" (609.6mm) |
Part Status Obsolete | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 8100 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13001024 | SCS | 1 040 | SCP601-ND | 15,02000 Kč | Direct |


