Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

13001024

DigiKey Part Number
SCP601-ND
Manufacturer
Manufacturer Product Number
13001024
Description
BAG STATIC SHIELD MTL IN 10"X24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<20nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.2 mil (81.28 microns)
Packaging
Bulk
Length - Inside
24" (609.6mm)
Part Status
Active
Width - Inside
10" (254mm)
Type
Static Shielding Bag
Tensile Strength
8100 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč