Parametric Equivalent

1250Z1012 | |
|---|---|
DigiKey Part Number | 1569-1250Z1012-ND |
Manufacturer | |
Manufacturer Product Number | 1250Z1012 |
Description | STATIC SHIELD BAG, 1250 SERIES, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Gray 10" (254mm) X 12" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 241,18000 Kč | 4 241,18 Kč |
| Unit Price without VAT: | 4 241,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 131,82780 Kč |


