12501012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCS
In Stock: 0
Unit Price: 4 241,18000 Kč
SCS 1250 Series with Corrosion Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12501012

DigiKey Part Number
1569-12501012-ND
Manufacturer
Manufacturer Product Number
12501012
Description
STATIC SHIELD BAG, 1250 SERIES,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Gray 10" (254mm) X 12" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
12" (304.8mm)
Width - Inside
10" (254mm)
Tensile Strength
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 350,73000 Kč2 350,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 350,73000 Kč
Unit Price with VAT:2 844,38330 Kč