UFM-01 - Flow, Liquid Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFM-01_EK

DigiKey Part Number
2618-UFM-01_EK-ND
Manufacturer
Manufacturer Product Number
UFM-01_EK
Description
UFM-01_EK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
UFM-01 - Flow, Liquid Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Flow, Liquid
Sensing Range
-
Interface
UART
Sensitivity
10%
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
UFM-01
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 310,49000 Kč1 310,49 Kč
51 210,49200 Kč6 052,46 Kč
101 173,26300 Kč11 732,63 Kč
251 128,71800 Kč28 217,95 Kč
501 098,23320 Kč54 911,66 Kč
1001 070,25130 Kč107 025,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,49000 Kč
Unit Price with VAT:1 585,69290 Kč