
PCAP02AE | |
|---|---|
DigiKey Part Number | 2618-PCAP02AETR-ND - Tape & Reel (TR) 2618-PCAP02AECT-ND - Cut Tape (CT) 2618-PCAP02AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAP02AE |
Description | IC CAP TO DGT CONVRT 500K 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 500k I2C, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAP02AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,72100 Kč | 1 287,21 Kč |
| 25 | 119,32840 Kč | 2 983,21 Kč |
| 100 | 108,99690 Kč | 10 899,69 Kč |
| 250 | 104,07372 Kč | 26 018,43 Kč |
| 500 | 101,10610 Kč | 50 553,05 Kč |
| 1 000 | 98,66346 Kč | 98 663,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 94,53180 Kč | 472 659,00 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |






