Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4830IPWR

DigiKey Part Number
296-46165-2-ND - Tape & Reel (TR)
296-46165-1-ND - Cut Tape (CT)
296-46165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4830IPWR
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4830IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
560V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
280 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
17mA
Current - Output / Channel
82 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1088,50700 Kč885,07 Kč
2581,66560 Kč2 041,64 Kč
10074,13970 Kč7 413,97 Kč
25071,03288 Kč17 758,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00063,24787 Kč126 495,74 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč