



GP30YA-F01_ST_NS V1.0 | |
|---|---|
DigiKey Part Number | 2618-GP30YA-F01_ST_NSV1.0-ND |
Manufacturer | |
Manufacturer Product Number | GP30YA-F01_ST_NS V1.0 |
Description | GPX2-EVA-BOARD V1.1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDC-GP30YA-F01 Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | TDC-GP30YA-F01 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 940,81000 Kč | 1 940,81 Kč |
| Unit Price without VAT: | 1 940,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 348,38010 Kč |



