
ENS161-LG_EK_ST V1 | |
|---|---|
DigiKey Part Number | 2618-ENS161-LG_EK_STV1-ND |
Manufacturer | |
Manufacturer Product Number | ENS161-LG_EK_ST V1 |
Description | EVAL BOARD FOR ENS161 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ENS161 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer ScioSense | Voltage - Supply 1.71V ~ 1.98V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ENS161 |
Sensor Type Indoor Air Quality (IAQ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,19000 Kč | 965,19 Kč |
| Unit Price without VAT: | 965,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,87990 Kč |




