Air Quality Sensor I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS160-BGLM

DigiKey Part Number
2618-ENS160-BGLMTR-ND - Tape & Reel (TR)
2618-ENS160-BGLMCT-ND - Cut Tape (CT)
2618-ENS160-BGLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENS160-BGLM
Description
SENSOR AIR QUALITY I2C OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Quality Sensor I2C, SPI
Datasheet
 Datasheet
EDA/CAD Models
ENS160-BGLM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Air Quality
Accuracy
-
Output
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.71V ~ 1.98V
Current - Supply
29mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
5117,33600 Kč586,68 Kč
10112,48600 Kč1 124,86 Kč
25106,67000 Kč2 666,75 Kč
50102,70120 Kč5 135,06 Kč
10099,05810 Kč9 905,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50091,72892 Kč45 864,46 Kč
1 00088,99834 Kč88 998,34 Kč
1 50087,50679 Kč131 260,18 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč