



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | AS6040 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 368,84000 Kč | 4 368,84 Kč |
| 5 | 4 085,74800 Kč | 20 428,74 Kč |
| 10 | 3 980,21300 Kč | 39 802,13 Kč |
| 25 | 3 853,83840 Kč | 96 345,96 Kč |
| 50 | 3 767,32260 Kč | 188 366,13 Kč |
| Unit Price without VAT: | 4 368,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 286,29640 Kč |


