



AS6040-QF_DK_RB | |
|---|---|
DigiKey Part Number | 2618-AS6040-QF_DK_RB-ND |
Manufacturer | |
Manufacturer Product Number | AS6040-QF_DK_RB |
Description | ULTRASONIC FLOW CONVERTER DEVELO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS6040 - Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | AS6040 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,36000 Kč | 2 128,36 Kč |
| 5 | 1 976,12200 Kč | 9 880,61 Kč |
| 10 | 1 919,36400 Kč | 19 193,64 Kč |
| 25 | 1 851,46920 Kč | 46 286,73 Kč |
| 50 | 1 804,98380 Kč | 90 249,19 Kč |
| 100 | 1 762,30540 Kč | 176 230,54 Kč |
| Unit Price without VAT: | 2 128,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,31560 Kč |


