



AS6040-BQFM | |
|---|---|
DigiKey Part Number | 2618-AS6040-BQFMTR-ND - Tape & Reel (TR) 2618-AS6040-BQFMCT-ND - Cut Tape (CT) 2618-AS6040-BQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6040-BQFM |
Description | ULTRASONIC FLOW CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AS6040-BQFM Models |
Category | Output Type SPI |
Manufacturer ScioSense | Current - Supply 3.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 48-QFN (7x7) |
Input Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 5 | 184,69800 Kč | 923,49 Kč |
| 10 | 177,43300 Kč | 1 774,33 Kč |
| 25 | 168,75680 Kč | 4 218,92 Kč |
| 50 | 162,82680 Kč | 8 141,34 Kč |
| 100 | 157,39470 Kč | 15 739,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 146,45308 Kč | 73 226,54 Kč |
| 1 000 | 142,37379 Kč | 142 373,79 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |



