


PFUF.110.2 | |
|---|---|
DigiKey Part Number | 486-3562-2-ND - Tape & Reel (TR) 486-3562-1-ND - Cut Tape (CT) 486-3562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.110.2 |
Description | PTC RESET FUSE 6V 1.1A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.110.2 Models |
Category | Time to Trip 1 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L010SLKR | Littelfuse Inc. | 13 793 | F5756CT-ND | 68,41000 Kč | Similar |
| 0402L020SLKR | Littelfuse Inc. | 13 869 | F5757CT-ND | 68,41000 Kč | Similar |
| MF-USMF110-2 | Bourns Inc. | 35 060 | MF-USMF110-2CT-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 5 | 19,39600 Kč | 96,98 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 50 | 14,84080 Kč | 742,04 Kč |
| 100 | 13,69370 Kč | 1 369,37 Kč |
| 250 | 12,30892 Kč | 3 077,23 Kč |
| 500 | 11,35082 Kč | 5 675,41 Kč |
| 1 000 | 10,46383 Kč | 10 463,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,18845 Kč | 27 565,35 Kč |
| 6 000 | 8,45833 Kč | 50 749,98 Kč |
| 9 000 | 8,05578 Kč | 72 502,02 Kč |
| 15 000 | 7,74260 Kč | 116 139,00 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

