


PFUF.035.2 | |
|---|---|
DigiKey Part Number | 486-3559-2-ND - Tape & Reel (TR) 486-3559-1-ND - Cut Tape (CT) 486-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.035.2 |
Description | PTC RESET FUSE 6V 350MA 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.035.2 Models |
Category | Time to Trip 200 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L010SLKR | Littelfuse Inc. | 13 793 | F5756CT-ND | 68,41000 Kč | Similar |
| 0402L020SLKR | Littelfuse Inc. | 13 870 | F5757CT-ND | 68,41000 Kč | Similar |
| MF-USMF035-2 | Bourns Inc. | 18 933 | MF-USMF035-2CT-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,09360 Kč | 24 280,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 5 | 16,68400 Kč | 83,42 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 50 | 12,78020 Kč | 639,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 50 | 6,44440 Kč | 322,22 Kč |
| 100 | 6,36090 Kč | 636,09 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

