



KP01.1112.11 | |
|---|---|
DigiKey Part Number | 486-4103-ND |
Manufacturer | |
Manufacturer Product Number | KP01.1112.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KP01.1112.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock, Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,36000 Kč | 370,36 Kč |
| 10 | 314,74100 Kč | 3 147,41 Kč |
| 25 | 295,02760 Kč | 7 375,69 Kč |
| 50 | 280,94680 Kč | 14 047,34 Kč |
| 100 | 267,54260 Kč | 26 754,26 Kč |
| 250 | 250,80736 Kč | 62 701,84 Kč |
| 500 | 238,85052 Kč | 119 425,26 Kč |
| Unit Price without VAT: | 370,36000 Kč |
|---|---|
| Unit Price with VAT: | 448,13560 Kč |



