KP01.1212.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP01.1212.11

DigiKey Part Number
486-4823-ND
Manufacturer
Manufacturer Product Number
KP01.1212.11
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KP01.1212.11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
Board Lock, Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,57000 Kč360,57 Kč
10306,41000 Kč3 064,10 Kč
25287,21440 Kč7 180,36 Kč
50273,50740 Kč13 675,37 Kč
100260,45570 Kč26 045,57 Kč
250244,16340 Kč61 040,85 Kč
500232,52162 Kč116 260,81 Kč
Manufacturers Standard Package
Unit Price without VAT:360,57000 Kč
Unit Price with VAT:436,28970 Kč