KP01.1052.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP01.1052.01

DigiKey Part Number
486-5462-ND
Manufacturer
Manufacturer Product Number
KP01.1052.01
Description
PWR ENT IN/OUT IEC320-2-2F PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KP01.1052.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F; IEC 320-C14
Connector Type
Receptacle, Female Sockets; Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (2)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,38000 Kč240,38 Kč
10204,36300 Kč2 043,63 Kč
25191,55280 Kč4 788,82 Kč
50182,40840 Kč9 120,42 Kč
100173,70350 Kč17 370,35 Kč
250162,83396 Kč40 708,49 Kč
500155,06894 Kč77 534,47 Kč
1 000147,67678 Kč147 676,78 Kč
Manufacturers Standard Package
Unit Price without VAT:240,38000 Kč
Unit Price with VAT:290,85980 Kč