Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KM00.1105.1102 | |
|---|---|
DigiKey Part Number | KM00.1105.1102-ND |
Manufacturer | |
Manufacturer Product Number | KM00.1105.1102 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KM00.1105.1102 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C18 | Panel Cutout Dimensions Rectangular - 28.00mm x 47.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency CCC, cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
Switch Features Switch On-Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KM00.1105.11 | SCHURTER Inc. | 935 | 486-1092-ND | 480,22000 Kč | Parametric Equivalent |
| KM00.1105.1101 | SCHURTER Inc. | 0 | KM00.1105.1101-ND | 349,53060 Kč | Parametric Equivalent |
| KM00.1205.11 | SCHURTER Inc. | 1 186 | 486-1965-ND | 310,35000 Kč | Parametric Equivalent |
| KM00.2105.11 | SCHURTER Inc. | 39 | 486-4506-ND | 383,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 349,53060 Kč | 34 953,06 Kč |
| Unit Price without VAT: | 349,53060 Kč |
|---|---|
| Unit Price with VAT: | 422,93203 Kč |





