KM00.1105.1101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 935
Unit Price: 480,22000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 349,53060 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 186
Unit Price: 310,35000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 39
Unit Price: 383,42000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM00.1105.1101

DigiKey Part Number
KM00.1105.1101-ND
Manufacturer
Manufacturer Product Number
KM00.1105.1101
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KM00.1105.1101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
Terminating Cover
Part Status
Active
Fuse Holder, Drawer
Drawer Sold Separate
Connector Style
IEC 320-C18
Panel Cutout Dimensions
Rectangular - 28.00mm x 47.00mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
2
Approval Agency
CCC, cULus, ENEC
Filter Type
Unfiltered - Commercial
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KM00.1105.11SCHURTER Inc.935486-1092-ND480,22000 KčParametric Equivalent
KM00.1105.1102SCHURTER Inc.0KM00.1105.1102-ND349,53060 KčParametric Equivalent
KM00.1205.11SCHURTER Inc.1 186486-1965-ND310,35000 KčParametric Equivalent
KM00.2105.11SCHURTER Inc.39486-4506-ND383,42000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100349,53060 Kč34 953,06 Kč
Unit Price without VAT:349,53060 Kč
Unit Price with VAT:422,93203 Kč