Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8501.1

DigiKey Part Number
486-4501-ND
Manufacturer
Manufacturer Product Number
GSP1.8501.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8501.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSP1.8101.1SCHURTER Inc.34 278486-1007-ND55,27000 KčParametric Equivalent
GSP1.8201.1SCHURTER Inc.27486-4499-ND163,09000 KčParametric Equivalent
GSP1.8203.1SCHURTER Inc.99486-4500-ND163,09000 KčParametric Equivalent
GSP1.8401.1SCHURTER Inc.158486-5556-ND124,51000 KčParametric Equivalent
GSP1.8601.1SCHURTER Inc.7486-5555-ND70,49000 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,38000 Kč82,38 Kč
1069,92800 Kč699,28 Kč
2565,53640 Kč1 638,41 Kč
5062,40800 Kč3 120,40 Kč
10059,42770 Kč5 942,77 Kč
25055,70588 Kč13 926,47 Kč
50053,04722 Kč26 523,61 Kč
1 00050,51703 Kč50 517,03 Kč
2 50047,35725 Kč118 393,12 Kč
Manufacturers Standard Package
Unit Price without VAT:82,38000 Kč
Unit Price with VAT:99,67980 Kč