



GSP1.8401.1 | |
|---|---|
DigiKey Part Number | 486-5556-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.8401.1 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.8401.1 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 105,86300 Kč | 1 058,63 Kč |
| 25 | 99,22200 Kč | 2 480,55 Kč |
| 50 | 94,47960 Kč | 4 723,98 Kč |
| 100 | 89,97060 Kč | 8 997,06 Kč |
| 250 | 84,33796 Kč | 21 084,49 Kč |
| 500 | 80,74206 Kč | 40 371,03 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |

