
| FMER-G92P-2517 | |
|---|---|
| DigiKey Part Number | 486-2916-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMER-G92P-2517 | 
| Description | LINE FLTR 1200VDC 25A CHASS MNT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | DC EMC/EMI Line Filter 25 A 1200V (1.2kV) Single Stage Terminal Block | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FMER-G92P-2517 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | DC | |
| Configuration | Single Stage | |
| Voltage - Rated DC | 1200V (1.2kV) | |
| Voltage - Rated AC | - | |
| Current | 25 A | |
| Frequency - Operating | - | |
| Applications | Photovoltaic Inverter | |
| Approval Agency | cURus | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 409,13000 Kč | 2 409,13 Kč | 
| 10 | 1 966,02100 Kč | 19 660,21 Kč | 
| 25 | 1 819,92560 Kč | 45 498,14 Kč | 
| Unit Price without VAT: | 2 409,13000 Kč | 
|---|---|
| Unit Price with VAT: | 2 915,04730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic