
FN2200B-25-33 | |
|---|---|
DigiKey Part Number | 817-1614-ND |
Manufacturer | |
Manufacturer Product Number | FN2200B-25-33 |
Description | LINE FLTR 1200VDC 25A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 25 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 25 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,97000 Kč | 2 885,97 Kč |
| 16 | 2 259,28000 Kč | 36 148,48 Kč |
| 32 | 2 124,80719 Kč | 67 993,83 Kč |
| 56 | 2 107,67429 Kč | 118 029,76 Kč |
| Unit Price without VAT: | 2 885,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 492,02370 Kč |








