




EC12.2201.001.21 | |
|---|---|
DigiKey Part Number | 486-4907-ND |
Manufacturer | |
Manufacturer Product Number | EC12.2201.001.21 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 16A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Shielded, Terminating Cover, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 48.00mm x 33.90mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,94000 Kč | 2 085,94 Kč |
| 20 | 1 688,60650 Kč | 33 772,13 Kč |
| 40 | 1 608,09500 Kč | 64 323,80 Kč |
| 60 | 1 562,80767 Kč | 93 768,46 Kč |
| 100 | 1 507,56190 Kč | 150 756,19 Kč |
| Unit Price without VAT: | 2 085,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,98740 Kč |



