
0373015.HXP | |
|---|---|
DigiKey Part Number | F7966-ND |
Manufacturer | |
Manufacturer Product Number | 0373015.HXP |
Description | FUSE GLASS 15A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 5 | 41,74400 Kč | 208,72 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 50 | 31,96320 Kč | 1 598,16 Kč |
| 100 | 29,48540 Kč | 2 948,54 Kč |
| 300 | 25,93113 Kč | 7 779,34 Kč |
| 500 | 24,41942 Kč | 12 209,71 Kč |
| 1 000 | 22,49894 Kč | 22 498,94 Kč |
| 5 000 | 21,30247 Kč | 106 512,35 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





